- Home ›
- All Products›
- 5788836-1
TE Connectivity / AMP Brand
5788836-1
37 POS DSUB W/LP & BRDLK
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5788836-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7 |
| Number of Positions: | 37 |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention Type: | 4-40 Retention Screwlock |
| Connector & Housing Type: | Receptacle |
| Contact Base Material: | Phosphor Bronze |
| Connector Profile: | Standard |
| Contact Shape & Form: | Round |
| Circuit Application: | Signal |
| Number of Rows: | 2 |
| PCB Mount Retention: | With |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention: | Without |
| PCB Mount Orientation: | Vertical |
| Housing Material: | Polyester |
| Contact Current Rating (Max): | 6 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector System: | Board-to-Board |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| Centerline (Pitch): | .108 in, 2.74 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector Shell Size: | 4 |
| Round Termination Post & Tail Diameter: | .026 in, .66 mm |
| Primary Product Color: | Black |