Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5788816-1

RCPT ASSY,26P,HDP-22,CN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RCPT ASSY,26P,HDP-22,CN
Product Highlights:
  • Connector
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 26
  • Receptacle
  • Without Contacts
Search Keywords: 57888161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5788816-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5788816-1 RoHS compliant?
Yes, 5788816-1 is RoHS compliant.
What is the lead time for 5788816-1?
The standard lead time for 5788816-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,791
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.26
100
$14.78
250
$14.63
500
$14.49
1,000
$14.34
1,500
$14.20
2,000 +
$14.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!