Available Replacements
Non-RoHS Equivalent
788802-1 788802-1 TE Connectivity / AMP Brand
788802-1

TE Connectivity / AMP Brand

In Stock: 72

Minimum Order: 9

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5788802-1

37 HTMSFL ASSY RA 318 (IN,BL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
37 HTMSFL ASSY RA 318 (IN,BL)
Search Keywords: 57888021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5788802-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 52
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5788802-1 RoHS compliant?
Yes, 5788802-1 is RoHS compliant.
What is the lead time for 5788802-1?
The standard lead time for 5788802-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,073
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.10
25
$12.32
52
$11.89
104
$11.13
260
$10.83
520
$9.80
1,040 +
$9.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!