- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5788801-1
5788801-1
TE Connectivity / AMP Brand
The 5788801-1 is an HD-20 series, 25-position, right-angle D-Sub receptacle connector with a front metal shell, boardlocks, an ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The 5788801-1 is an HD-20 series, 25-position, right-angle D-Sub receptacle connector with a front metal shell, boardlocks, and fixed female screwlocks.
Product Highlights:
- Number of Positions = 25
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57888011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5788801-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,277
Can Ship immediately
Minimum Order Quantity:
15
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
15
$6.75
25
$6.19
65
$5.85
130
$5.61
260
$5.38
520
$5.13
1,040
$3.97
2,535 +
$3.29
Click for Quote
Log in
to unlock special pricing