- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 5788643-1
5788643-1
TE Connectivity / AMP Brand
50 HDR VERT SMT COMPACTFLASH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
50 HDR VERT SMT COMPACTFLASH
Product Highlights:
- Number of Positions = 50
- Format = CompactFlash™
- CompactFlash™ Product Type = Header Only
- Header Type = Type I, Type II
- Lead Type = Surface Mount - Staggered leads
Search Keywords: 57886431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5788643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Compact Flash Card
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Pitch:0.635 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
407
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.20
33
$9.88
55
$9.42
110
$9.14
253
$8.74
506
$8.50
1,001 +
$7.39
Click for Quote
Log in
to unlock special pricing