- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5788516-1
5788516-1
TE Connectivity / AMP Brand
ASSEMBLY, IEEE SOCKET R/A THRU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, IEEE SOCKET R/A THRU
Product Highlights:
- Receptacle Header
- Number of Positions = 6
- Tray
- PCB Mount Angle = Right Angle
- Termination (Solder) Post Length = 2.00 mm
Search Keywords: 57885161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5788516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2178 -
Type:IEEE 1394
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
545
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
545
$8.94
1,089
$4.72
1,634
$3.25
2,178 +
$3.18
Click for Quote
Log in
to unlock special pricing