- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5788362-1
TE Connectivity / AMP Brand
5788362-1
.8MM CHAMP BACKSHELL KIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell Kit
- Number of Positions = 68
- Without Jackscrew Fastener
- Without Squeeze-To-Release
- Packaging Method = Bulk
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5788362-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell Kit |
| Angular Function: | 180 ° |
| Connector Type: | Connector Interface |
| Dimension: | 43.2 x 39.34 x 9.4 mm |