- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5788336-2
5788336-2
TE Connectivity / AMP Brand
USB-B (USB TYPE-B) Connector - Receptacle - 4 Contacts - USB 2.0 - Board Lock - 1A/Contact - 30VAC - Solder Termination - Vert ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
USB-B (USB TYPE-B) Connector - Receptacle - 4 Contacts - USB 2.0 - Board Lock - 1A/Contact - 30VAC - Solder Termination - Vertical - Through Hole.
Product Highlights:
- Size = Standard
- B Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 57883362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5788336-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyester
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,116
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.98
50
$2.49
144
$2.44
288
$2.32
576
$2.30
1,008
$2.27
2,592
$2.21
5,040 +
$1.81
Click for Quote
Log in
to unlock special pricing