- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5787973-1
5787973-1
TE Connectivity / AMP Brand
36 .8MM CHAMP RCPT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
36 .8MM CHAMP RCPT ASSY
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 36
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Right Angle Mount Angle
Search Keywords: 57879731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787973-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:VHDCI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
120
$47.36
240
$25.00
360
$17.19
480 +
$16.85
Click for Quote
Log in
to unlock special pricing