- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5787962-2
TE Connectivity / AMP Brand
5787962-2
.8MM CHAMP STACK RCPT ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Mating Type = Receptacle
- Number of Positions = 68
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5787962-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | IEEE 488 |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | RCP |
| Termination Method: | Solder |
| Number of Contacts: | 68/68 |