- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5787962-1
TE Connectivity / AMP Brand
5787962-1
.8MM CHAMP STACK RCPT ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
.8MM CHAMP STACK RCPT ASSY
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 68
- Terminate To Printed Circuit Board
- PCB Mount Style = Through Hole
- Right Angle Mount Angle
Search Keywords: 57879621
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5787962-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | VHDCI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Number of Contacts: | 68/68 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -55 to 85 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5787962-1 RoHS compliant?
Yes, 5787962-1 is RoHS compliant.
What is the lead time for 5787962-1?
The standard lead time for 5787962-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
On Order:
500
can ship 3/22/27
15 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$34.25
5
$25.22
10
$24.73
25
$24.24
50
$24.00
100
$23.77
250 +
$23.53
Click for Quote
Log in
to unlock special pricing