- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5787956-1
5787956-1
TE Connectivity / AMP Brand
SOCKET ASSY IEEE1394
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASSY IEEE1394
Product Highlights:
- Receptacle Header
- Number of Positions = 6
- Loose Piece
- Mount Type = DIP M1.6 Tap
- PCB Mount Angle = Right Angle
Search Keywords: 57879561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787956-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:IEEE 1394
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1519
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,519
$6.19
3,038
$3.16
4,557
$2.15
6,075 +
$2.11
Click for Quote
Log in
to unlock special pricing