- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5787942-9
5787942-9
TE Connectivity / AMP Brand
100 50SR R/A RCP ASSY,RDSN L/F
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR R/A RCP ASSY,RDSN L/F
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 100
- Shielded
- With Mating Connector Lock
Search Keywords: 57879429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787942-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:Gold Over Palladium Nickel
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
Order Increment:
6
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
108
$63.58
216
$33.56
324
$23.08
432 +
$22.62
Click for Quote
Log in
to unlock special pricing