Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787908-1

KIT,RCPT,15P,HDP-20,SHLD HDWRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,RCPT,15P,HDP-20,SHLD HDWRE
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Shielded
  • Receptacle
Search Keywords: 57879081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787908-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787908-1 RoHS compliant?
Yes, 5787908-1 is RoHS compliant.
What is the lead time for 5787908-1?
The standard lead time for 5787908-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Can Ship immediately
On Order:
500   can ship 12/14/26
Minimum Order Quantity:
5
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.74
10
$17.61
25
$16.34
50
$15.41
100
$14.68
250
$14.47
500 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!