- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5787886-1
5787886-1
TE Connectivity / AMP Brand
200 50SR CMP LP VERT PLUG,DOCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
200 50SR CMP LP VERT PLUG,DOCK
Product Highlights:
- Connector
- Plug
- Number of Positions = 200
- 1.27 mm Centerline
- Low Profile
Search Keywords: 57878861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787886-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
660
$93.03
1,320
$47.52
1,980
$32.34
2,640 +
$31.70
Click for Quote
Log in
to unlock special pricing