- Home ›
- All Products›
- 5787885-1
5787885-1
TE Connectivity / AMP Brand
200 CMP DCK RA PLG INV SHL 3.4
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
200 CMP DCK RA PLG INV SHL 3.4
Search Keywords: 57878851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Housing Material:Polyester
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Docking Connector Style:Plug
-
Number of Utility Contacts:0
-
Housing Color:Natural
-
Number of Signal Positions:200
-
PCB Mount Retention:With
-
Number of Rows:8
-
Packaging Method:Tray
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Boardlock
-
Grounding Options:Panel Ground
-
Shell Base Material:Steel
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:24
-
Contact Current Rating (Max):.5 A
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Ground Plate Material:Stainless Steel
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:200
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Termination Post & Tail Length:.134 in, 3.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
42
$134.81
84
$71.15
126
$48.93
168 +
$47.95
Click for Quote
Log in
to unlock special pricing