- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5787882-1
5787882-1
TE Connectivity / AMP Brand
200 50SR CMP LP R/A RCPT DOCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
200 50SR CMP LP R/A RCPT DOCK
Search Keywords: 57878821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
42
$150.59
84
$79.48
126
$54.66
168 +
$53.57
Click for Quote
Log in
to unlock special pricing