- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5787851-1
5787851-1
TE Connectivity / AMP Brand
200 50SR CMP LP R/A RCPT DOCK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
200 50SR CMP LP R/A RCPT DOCK
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 200
- 1.27 mm Centerline
- Low Profile
Search Keywords: 57878511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787851-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$50.47
7
$49.53
13
$48.60
26
$47.66
168
$46.73
250 +
$33.27
Click for Quote
Log in
to unlock special pricing