- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5787834-1
TE Connectivity / AMP Brand
5787834-1
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
Product Highlights:
- Size = Standard
- B Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 57878341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787834-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5787834-1 RoHS compliant?
Yes, 5787834-1 is RoHS compliant.
What is the lead time for 5787834-1?
The standard lead time for 5787834-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,991
Can Ship immediately
On Order:
12,096
can ship 12/14/26
Minimum Order Quantity:
10
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$2.47
144
$1.66
288
$1.52
576
$1.46
1,008
$1.45
2,592
$1.44
5,040
$1.43
7,632 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT