- Home ›
- All Products›
- 5787802-1
5787802-1
TE Connectivity / AMP Brand
BATT RCPT ASSY,5P,10.8V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BATT RCPT ASSY,5P,10.8V
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Connector Type = Battery Interconnect
- 5 Positions
- Vertical Mount Angle
Search Keywords: 57878021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787802-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
PCB Mount Orientation:Vertical
-
Packaging Method:Tray
-
Connector Mounting Type:Board Mount
-
Operating Voltage:50 VDC
-
Number of Positions:5
-
PCB Mount Retention:Without
-
Packaging Quantity:120
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):8.8 A
-
Connector System:Board-to-Board
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
880
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
880
$5.52
1,760
$2.91
2,640
$2.00
3,520 +
$1.96
Click for Quote
Log in
to unlock special pricing