Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787775-1

68 .8MM CHAMP OFSET CBL KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 .8MM CHAMP OFSET CBL KIT
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 68
  • Terminate To Cable
  • Without Center Ground Plate
  • Stacked
Search Keywords: 57877751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787775-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: VHDCI
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787775-1 RoHS compliant?
Yes, 5787775-1 is RoHS compliant.
What is the lead time for 5787775-1?
The standard lead time for 5787775-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$16.70
30
$15.33
60
$14.43
105
$13.93
255
$13.90
510
$13.86
1,005 +
$13.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!