Available Replacements
RoHS olmayan eşdeğer
787745-2 787745-2 TE Connectivity / AMP Brand
787745-2

TE Connectivity / AMP Brand

In Stock: 1,648

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787745-2

USB Stacked Connector - USB Type A - USB 2.0 - 8 Ways - Right Angle - Copper Alloy - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
USB Stacked Connector - USB Type A - USB 2.0 - 8 Ways - Right Angle - Copper Alloy - Gold Plated Contacts.
Product Highlights:
  • Size = Standard
  • A Series
  • Receptacle
  • Without Locking Feature
  • 2 Ports
Search Keywords: 57877452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787745-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 88
Type: USB 2.0 Type A
Gender: RCP/RCP
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Thermoplastic
Number of Contacts: 4/4
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787745-2 RoHS compliant?
Yes, 5787745-2 is RoHS compliant.
What is the lead time for 5787745-2?
The standard lead time for 5787745-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,625
Can Ship immediately
Minimum Order Quantity:
88
Order Increment:
88
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
88
$1.93
176
$1.88
264
$1.85
528
$1.81
1,056
$1.80
2,552
$1.79
5,016 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!