- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5787745-1
5787745-1
TE Connectivity / AMP Brand
USB A R/A STAK ASSY THRU HOLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
USB A R/A STAK ASSY THRU HOLE
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 2 Ports
Search Keywords: 57877451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787745-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:USB 2.0 Type A
-
Gender:RCP/RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4/4
-
Contact Plating:Gold Over Palladium Nickel Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,866
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$3.73
50
$3.41
100
$3.10
132
$3.08
264
$3.00
396
$2.99
528 +
$2.98
Click for Quote
Log in
to unlock special pricing