Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787685-1

D Sub Connector - DB37 - 37 Contacts - Receptacle - Through Hole - DC - AMPLIMITE CGS SP Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB37 - 37 Contacts - Receptacle - Through Hole - DC - AMPLIMITE CGS SP Series.
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57876851
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787685-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787685-1 RoHS compliant?
Yes, 5787685-1 is RoHS compliant.
What is the lead time for 5787685-1?
The standard lead time for 5787685-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
421   can ship 2/15/27
Minimum Order Quantity:
7
Order Increment:
7
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$14.06
14
$13.02
28
$12.44
56
$12.12
105
$11.93
252
$11.77
504 +
$11.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!