Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787683-1

D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Solder - Front Metal Shell - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Solder - Front Metal Shell - AMPLIMITE HD-20 Series.
Product Highlights:
  • 15 Positions
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57876831
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787683-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787683-1 RoHS compliant?
Yes, 5787683-1 is RoHS compliant.
What is the lead time for 5787683-1?
The standard lead time for 5787683-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,457   can ship 1/25/27
1,014   can ship 3/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
31 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.98
50
$9.40
100
$8.01
205
$7.88
410
$7.80
615
$7.77
819 +
$7.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!