- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 5787617-5
5787617-5
TE Connectivity / AMP Brand
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector - 8 Position - 1A/per Contact - 30VAC - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector - 8 Position - 1A/per Contact - 30VAC - Solder Termination - Through Hole, Right Angle.
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 2 Ports
Search Keywords: 57876175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787617-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
MOQ for In Stock Qty:
264
MOQ for out of Stock Qty:
264
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$4.268
264
$3.880
396
$3.070
528 +
$3.010
Click for Quote
Log in
to unlock special pricing