- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787526-1
5787526-1
TE Connectivity / AMP Brand
MDI RECEPTACLE ASSEMBLY,6P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MDI RECEPTACLE ASSEMBLY,6P
Product Highlights:
- Receptacle
- Gold (30) over Palladium Nickel Contact Mating Area Plating Material
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Termination (Solder) Post Length = 2.00 mm
Search Keywords: 57875261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:Battery Interconnect
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
867
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.28
250
$6.74
500
$6.50
867
$6.01
1,733
$5.85
2,599
$5.83
3,465 +
$5.82
Click for Quote
Log in
to unlock special pricing