- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787446-1
TE Connectivity / AMP Brand
5787446-1
Power to the Board, BATTERY HEADER, 5WAY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Power to the Board, BATTERY HEADER, 5WAY
Product Highlights:
- Header
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage Key = Keyless
Search Keywords: 57874461
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5787446-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Battery |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VDC |
| Operating Temperature: | -30 to 70 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5787446-1 RoHS compliant?
Yes, 5787446-1 is RoHS compliant.
What is the lead time for 5787446-1?
The standard lead time for 5787446-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,520
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10
$3.15
50
$2.88
120
$2.73
360
$2.55
600
$2.47
1,080
$2.37
2,520 +
$2.23
Click for Quote
Log in
to unlock special pricing