Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787443-1

HDR ASY,RA,NO KEY,RET TAIL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HDR ASY,RA,NO KEY,RET TAIL
Product Highlights:
  • Header
  • Number of Positions = 5
  • Right Angle Mount Angle
  • 5.00 mm Centerline
  • Voltage = 50 VAC
Search Keywords: 57874431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5787443-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    121
  • Type:
    Battery
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -30 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787443-1 RoHS compliant?
Yes, 5787443-1 is RoHS compliant.
What is the lead time for 5787443-1?
The standard lead time for 5787443-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
908
15 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.96
250
$3.29
500
$3.25
908
$3.13
1,815
$2.94
2,723
$2.88
3,630 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!