Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787441-1

5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Product Highlights:
  • Header
  • Number of Positions = 5
  • Right Angle Mount Angle
  • 5.00 mm Centerline
  • Voltage = 50 VAC
Search Keywords: 57874411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787441-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 121
Type: Battery
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787441-1 RoHS compliant?
Yes, 5787441-1 is RoHS compliant.
What is the lead time for 5787441-1?
The standard lead time for 5787441-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,831
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
908
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.69
250
$3.82
500
$3.80
908
$3.79
1,815
$3.78
2,723
$3.77
3,630 +
$3.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!