- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787430-1
TE Connectivity / AMP Brand
5787430-1
HDR ASY,VERT,STR TAIL,12.0V
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage Key = Right Hand
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5787430-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Battery |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 12 VAC |