Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787428-1

Connector Battery HDR - 5 Positions - 5mm Solder RA Thru-Hole - 5 Terminal - 1 Port Frame.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Battery HDR - 5 Positions - 5mm Solder RA Thru-Hole - 5 Terminal - 1 Port Frame.
Product Highlights:
  • Header
  • Number of Positions = 5
  • Right Angle Mount Angle
  • 5.00 mm Centerline
  • Voltage Key = Left Hand
Search Keywords: 57874281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787428-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 88
Type: Battery
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 5
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787428-1 RoHS compliant?
Yes, 5787428-1 is RoHS compliant.
What is the lead time for 5787428-1?
The standard lead time for 5787428-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,318
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
660
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.20
100
$2.32
250
$2.24
500
$2.20
660
$2.19
1,320
$2.18
1,980
$2.17
2,640 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!