- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787422-1
5787422-1
TE Connectivity / AMP Brand
HDR ASY,RA,RKEY,STR TAIL,12.0V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR ASY,RA,RKEY,STR TAIL,12.0V
Product Highlights:
- Header
- Number of Positions = 5
- Right Angle Mount Angle
- 5.00 mm Centerline
- Voltage Key = Right Hand
Search Keywords: 57874221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:Battery Interconnect
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:12 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Ships today, if you order in
Minimum Order Quantity:
88
Order Increment:
88
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
88
$2.52
176
$2.49
264
$2.47
528
$2.46
1,056
$2.45
2,552
$2.35
5,016
$2.34
7,568 +
$2.33
Click for Quote
Log in
to unlock special pricing