- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787421-1
5787421-1
TE Connectivity / AMP Brand
HDR ASY,VERT,RET TAIL,10.8V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR ASY,VERT,RET TAIL,10.8V
Product Highlights:
- Header
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage Key = Right Hand
Search Keywords: 57874211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:10.8 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,625
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
540
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.30
100
$3.63
250
$3.28
540
$3.06
1,080
$2.92
1,620
$2.91
2,160 +
$2.90
Click for Quote
Log in
to unlock special pricing