Available Replacements
Non-RoHS Equivalent
787395-5 787395-5 TE Connectivity / AMP Brand
787395-5

TE Connectivity / AMP Brand

In Stock: 763

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787395-5

The 5787395-5 is a 50-position, right-angle D-subminiature receptacle connector from the AMPLIMITE .050 series, featuring latc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 5787395-5 is a 50-position, right-angle D-subminiature receptacle connector from the AMPLIMITE .050 series, featuring latchblocks and boardlocks.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Not Shielded
  • With Mating Connector Lock
Search Keywords: 57873955
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787395-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787395-5 RoHS compliant?
Yes, 5787395-5 is RoHS compliant.
What is the lead time for 5787395-5?
The standard lead time for 5787395-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.78
30
$6.06
100
$5.93
250
$5.68
500
$5.67
1,000
$5.61
2,500 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!