- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5787394-8
5787394-8
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 80 POS 2.54mm Solder RA Thru-Hole 80 Terminal 1 Port
Search Keywords: 57873948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787394-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:80
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
Order Increment:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
126
$30.14
252
$15.95
378
$11.23
504 +
$11.00
Click for Quote
Log in
to unlock special pricing