Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787394-7

68 50SR R/A RCPT ASSY, LD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR R/A RCPT ASSY, LD FREE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57873947
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787394-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 68
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787394-7 RoHS compliant?
Yes, 5787394-7 is RoHS compliant.
What is the lead time for 5787394-7?
The standard lead time for 5787394-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
288
Order Increment:
8
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$23.69
56
$23.63
104
$23.57
288
$23.51
576
$12.41
864
$8.53
1,152 +
$8.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!