Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787362-9

100 50SR R/A RCP ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 50SR R/A RCP ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • Without Mating Connector Lock
Search Keywords: 57873629
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787362-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 100
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787362-9 RoHS compliant?
Yes, 5787362-9 is RoHS compliant.
What is the lead time for 5787362-9?
The standard lead time for 5787362-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
108
Order Increment:
6
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$33.72
30
$28.57
54
$27.05
108
$26.82
216
$26.75
324
$26.69
432 +
$26.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!