- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5787362-5
TE Connectivity / AMP Brand
5787362-5
50 50SR R/A RCPT ASSY,RDSN L/F
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Receptacle
- Number of Positions = 50
- Right Angle Orientation
- Through Hole Contact Termination Type
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787362-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Shell Plating Material:Nickel over Copper
-
This product is discontinued, but still in stock.