- Home ›
- All Products›
- 5787252-1
5787252-1
TE Connectivity / AMP Brand
MDI HEADER ASSEMBLY,6P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MDI HEADER ASSEMBLY,6P
Search Keywords: 57872521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
Packaging Method:Tube
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:27
-
PCB Mount Retention Type:Boardlock
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Number of Positions:6
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Centerline (Pitch):.08 in, 2 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
27
Order Increment:
27
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
27
$3.84
54
$3.77
108
$3.69
270
$3.61
513
$3.54
1,026
$3.49
2,511
$3.45
5,022 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments