- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5787246-1
TE Connectivity / AMP Brand
5787246-1
HDR ASY,RA,LKEY,STR TAIL,10.8V
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Number of Positions = 5
- Right Angle Mount Angle
- 5.00 mm Centerline
- Voltage Key = Left Hand
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:10.8 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A