- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5787190-1
5787190-1
TE Connectivity / AMP Brand
20 50SR R/A RCPT ASSY,RDSN L/F
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 20
- Shielded
- With Mating Connector Lock
Search Keywords: 57871901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:20
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
Order Increment:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$18.05
270
$9.56
405
$6.72
540 +
$6.59
Click for Quote
Log in
to unlock special pricing