Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787170-9

100 50SR R/A RCP ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 50SR R/A RCP ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 100
  • PCB Mount Angle = Right Angle
  • Through Hole Contact Termination Type
Search Keywords: 57871709
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787170-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787170-9 RoHS compliant?
Yes, 5787170-9 is RoHS compliant.
What is the lead time for 5787170-9?
The standard lead time for 5787170-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 442
Ships today, if you order in
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$39.76
12
$33.33
30
$30.94
54
$29.69
102
$27.98
252
$26.63
504 +
$26.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!