Available Replacements
비 RoHS 동등품
787170-7 787170-7 TE Connectivity / AMP Brand
787170-7

TE Connectivity / AMP Brand

In Stock: 1,689

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787170-7

68 50SR R/A RCPT ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
Search Keywords: 57871707
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787170-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787170-7 RoHS compliant?
Yes, 5787170-7 is RoHS compliant.
What is the lead time for 5787170-7?
The standard lead time for 5787170-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 294
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
288
Order Increment:
8
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$12.59
56
$9.32
104
$9.29
288
$9.27
576
$9.25
864
$8.42
1,152 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!