Available Replacements
Non-RoHS Equivalent
787170-4 787170-4 TE Connectivity / AMP Brand
787170-4

TE Connectivity / AMP Brand

In Stock: 161

Minimum Order: 33

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787170-4

40 50SR R/A RCPT ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • Shielded
  • Without Mating Connector Lock
Search Keywords: 57871704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787170-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 11
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787170-4 RoHS compliant?
Yes, 5787170-4 is RoHS compliant.
What is the lead time for 5787170-4?
The standard lead time for 5787170-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
198
Order Increment:
11
15 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
198
$18.56
396
$9.83
594
$6.92
792 +
$6.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!