Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787169-7

68 50SR R/A RCPT ASSY,RDSN L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR R/A RCPT ASSY,RDSN L/F
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • Without Mating Connector Lock
Search Keywords: 57871697
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787169-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 68
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787169-7 RoHS compliant?
Yes, 5787169-7 is RoHS compliant.
What is the lead time for 5787169-7?
The standard lead time for 5787169-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 746
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$11.56
32
$11.45
56
$8.61
104
$8.55
256
$8.51
504
$8.49
1,000 +
$6.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!