- Home ›
- All Products›
- 5787137-1
5787137-1
TE Connectivity / AMP Brand
PLUG ASSY,37P,HDE,MS,CN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY,37P,HDE,MS,CN
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 37
- Plug
- With Contacts
Search Keywords: 57871371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5787137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Contact Type:Pin
-
Housing Material:Polyester
-
Insert Material:Polyester
-
Number of Positions:37
-
Number of Rows:2
-
Shell Plating Material:Tin
-
Connector & Housing Type:Plug
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):2.4 A
-
Circuit Application:Signal
-
Shell Material:Steel
-
Connector Product Type:Connector Assembly
-
Packaging Method:Package
-
Packaging Quantity:56
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Solid Wire Size:26 – 22 AWG
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Compatible With Wire & Cable Type:Discrete Wire , Round Jacketed Cable
-
Centerline (Pitch):.055 in, 2.77 mm
-
Connector & Contact Terminates To:Wire & Cable
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Clinch Nut, 4-40 UNC
-
Contact Mating Area Plating Material Thickness:50 µin
-
Cable Exit Angle:180°
-
Connector Shell Size:4
-
Shielded:No
-
Mating Retention:With
-
Contact Size:Size 20
-
Wire Contact Termination Area Plating Material Finish:Matte
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
56
$40.84
112
$21.62
168
$15.22
224 +
$14.91
Click for Quote
Log in
to unlock special pricing