- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 5787096-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
5787096-1
0.8 [.031] Printed Circuit Board and Cable Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
0.8 [.031] Printed Circuit Board and Cable Connectors
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 50
- Terminate To Printed Circuit Board
- PCB Mount Style = Hybrid Leads
- Right Angle Mount Angle
Search Keywords: 57870961
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5787096-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | VHDCI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | RCP |
| Termination Method: | Solder |
| Number of Contacts: | 50 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is 5787096-1 discontinued?
Yes, 5787096-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5787096-1?
The recommended replacement for 5787096-1 is 6658751-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5787096-1 RoHS compliant?
Yes, 5787096-1 is RoHS compliant.
What is the lead time for 5787096-1?
The standard lead time for 5787096-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.