Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787083-5

50 50SR R/A RCPT ASSY,L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50SR R/A RCPT ASSY,L/F
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 50 Positions
  • Through Hole Contact Termination Type
  • Right Angle Mount Angle
Search Keywords: 57870835
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5787083-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787083-5 RoHS compliant?
Yes, 5787083-5 is RoHS compliant.
What is the lead time for 5787083-5?
The standard lead time for 5787083-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
10
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$21.65
50
$21.60
100
$21.54
180
$21.49
360
$11.38
540
$8.01
720 +
$7.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!