Available Replacements
Non-RoHS Equivalent
787082-7 787082-7 TE Connectivity / AMP Brand
787082-7

TE Connectivity / AMP Brand

In Stock: 16

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5787082-7

D Sub Connector - 68 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - 68 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Steel Body.
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57870827
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5787082-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    8
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5787082-7 RoHS compliant?
Yes, 5787082-7 is RoHS compliant.
What is the lead time for 5787082-7?
The standard lead time for 5787082-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
On Order:
576   can ship 12/10/26
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
288
Order Increment:
8
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$7.26
56
$6.79
104
$6.60
288
$6.49
576
$6.47
864
$6.46
1,152 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!